AD5335BRUZ-REEL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 61
Unit Price: $8.19000
Datasheet
10 Bit Digital to Analog Converter 4 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Bit Digital to Analog Converter 4 24-TSSOP
High Speed Converters by Analog Devices

AD5335BRUZ-REEL

DigiKey Part Number
AD5335BRUZ-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD5335BRUZ-REEL
Description
IC DAC 10BIT V-OUT 24TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 4 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5335BRUZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
10
Number of D/A Converters
4
Settling Time
9µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
2.5V ~ 5.5V
Voltage - Supply, Digital
2.5V ~ 5.5V
INL/DNL (LSB)
±0.5, ±0.05
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$13.05150$32,628.75
Manufacturers Standard Package
Unit Price without GST:$13.05150
Unit Price with GST:$14.35665