TO-100-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD532SH

DigiKey Part Number
AD532SH-ND
Manufacturer
Manufacturer Product Number
AD532SH
Description
IC MULTIPLIER 10V TO-100-10
Customer Reference
Detailed Description
Analog Multiplier/Divider 4-Quadrant TO-100-10
Datasheet
 Datasheet
EDA/CAD Models
AD532SH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Function
Analog Multiplier/Divider
Number of Bits/Stages
4-Quadrant
Package / Case
TO-100-10 Metal Can
Supplier Device Package
TO-100-10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.