AD5304BCPZ-REEL7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 2,016
Unit Price: $9.60000
Datasheet
8 Bit Digital to Analog Converter 4 10-LFCSP-WD (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Digital to Analog Converter 4 10-LFCSP-WD (3x3)
High Speed Converters by Analog Devices

AD5304BCPZ-REEL7

DigiKey Part Number
AD5304BCPZ-REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD5304BCPZ-REEL7
Description
IC DAC 8BIT V-OUT 10LFCSP
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 4 10-LFCSP-WD (3x3)
Datasheet
 Datasheet
EDA/CAD Models
AD5304BCPZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
8
Number of D/A Converters
4
Settling Time
8µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
2.5V ~ 5.5V
Voltage - Supply, Digital
2.5V ~ 5.5V
INL/DNL (LSB)
±0.15, ±0.02
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
10-VFDFN Exposed Pad, CSP
Supplier Device Package
10-LFCSP-WD (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes