Digital Potentiometer 25k Ohm 2 Circuit 1024 Taps SPI Interface 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 25k Ohm 2 Circuit 1024 Taps SPI Interface 16-TSSOP
High Speed Converters by Analog Devices

AD5235BRUZ25-RL7

DigiKey Part Number
AD5235BRUZ25-RL7TR-ND - Tape & Reel (TR)
AD5235BRUZ25-RL7CT-ND - Cut Tape (CT)
AD5235BRUZ25-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5235BRUZ25-RL7
Description
IC DGT POT 25KOHM 1024TP 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 25k Ohm 2 Circuit 1024 Taps SPI Interface 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5235BRUZ25-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
2
Number of Taps
1024
Resistance (Ohms)
25k
Interface
SPI
Memory Type
Non-Volatile
Voltage - Supply
2.7V ~ 5V, ±2.25V ~ 2.75V
Features
Cascade Pin
Tolerance
±8%
Temperature Coefficient (Typ)
35ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
16-TSSOP
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
50
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$23.01000$23.01
10$18.21200$182.12
25$17.01440$425.36
100$16.22320$1,622.32
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$14.38185$14,381.85
Manufacturers Standard Package
Unit Price without GST:$23.01000
Unit Price with GST:$25.31100