


AD5171BRJZ5-R7 | |
|---|---|
DigiKey Part Number | AD5171BRJZ5-R7TR-ND - Tape & Reel (TR) AD5171BRJZ5-R7CT-ND - Cut Tape (CT) AD5171BRJZ5-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5171BRJZ5-R7 |
Description | IC DGTL POT 5KOHM 64TAP SOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 5k Ohm 1 Circuit 64 Taps I2C Interface SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | AD5171BRJZ5-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 64 | |
Resistance (Ohms) | 5k | |
Interface | I2C | |
Memory Type | OTP | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Selectable Address | |
Tolerance | ±30% | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-8 | |
Package / Case | SOT-23-8 | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 60 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.11000 | $5.11 |
| 10 | $3.84900 | $38.49 |
| 25 | $3.53080 | $88.27 |
| 100 | $3.18240 | $318.24 |
| 250 | $3.07292 | $768.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.73165 | $8,194.95 |
| Unit Price without GST: | $5.11000 |
|---|---|
| Unit Price with GST: | $5.62100 |


