Parametric Equivalent



AD5115BCPZ80-500R7 | |
|---|---|
DigiKey Part Number | AD5115BCPZ80-500R7TR-ND - Tape & Reel (TR) AD5115BCPZ80-500R7CT-ND - Cut Tape (CT) AD5115BCPZ80-500R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5115BCPZ80-500R7 |
Description | IC DGTL POT 80KOHM 32TAP 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 80k Ohm 1 Circuit 32 Taps Up/Down (U/D, CS) Interface 8-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | AD5115BCPZ80-500R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 32 | |
Resistance (Ohms) | 80k | |
Interface | Up/Down (U/D, CS) | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.3V ~ 5.5V | |
Features | - | |
Tolerance | ±8% | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-LFCSP-UD (2x2) | |
Package / Case | 8-UFDFN Exposed Pad, CSP | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 70 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.26000 | $3.26 |
| 10 | $2.41000 | $24.10 |
| 25 | $2.19880 | $54.97 |
| 100 | $1.96620 | $196.62 |
| 250 | $1.85520 | $463.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.78834 | $894.17 |
| 1,000 | $1.73328 | $1,733.28 |
| 1,500 | $1.70571 | $2,558.57 |
| 2,500 | $1.67516 | $4,187.90 |
| 3,500 | $1.65731 | $5,800.59 |
| 5,000 | $1.64013 | $8,200.65 |
| Unit Price without GST: | $3.26000 |
|---|---|
| Unit Price with GST: | $3.58600 |




