AD22100AR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 199
Unit Price: $17.43000
Datasheet
Temperature Sensor Analog, Local -40°C ~ 85°C 22.5mV/°C 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD22100AR

DigiKey Part Number
AD22100AR-ND
Manufacturer
Manufacturer Product Number
AD22100AR
Description
SENSOR ANALOG -40C-85C 8SOIC
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -40°C ~ 85°C 22.5mV/°C 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD22100AR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Sensor Type
Analog, Local
Sensing Temperature - Local
-40°C ~ 85°C
Sensing Temperature - Remote
-
Output Type
Analog Voltage
Voltage - Supply
4V ~ 6.5V
Resolution
22.5mV/°C
Features
-
Accuracy - Highest (Lowest)
±2°C (±3.7°C)
Test Condition
25°C (-40°C)
Operating Temperature
-50°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable