
MAX3766EEP | |
|---|---|
DigiKey Part Number | MAX3766EEP-ND |
Manufacturer | |
Manufacturer Product Number | MAX3766EEP |
Description | IC LASER DRV 622MBPS 5.5V 20QSOP |
Customer Reference | |
Detailed Description | Laser Driver IC 622Mbps 1 Channel 4.5V ~ 5.5V 20-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3766EEP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Laser Diode Driver (Fiber Optic) | |
Data Rate | 622Mbps | |
Number of Channels | 1 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 25 mA | |
Current - Modulation | 60mA | |
Current - Bias | 80 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-QSOP | |
Mounting Type | Surface Mount | |
Base Product Number |

