8 Bit Analog to Digital Converter Input 18-CERDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5962-8776202VX

DigiKey Part Number
5962-8776202VX-ND
Manufacturer
Manufacturer Product Number
5962-8776202VX
Description
IC ADC 8BIT 18CDIP
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter Input 18-CERDIP
Datasheet
 Datasheet
EDA/CAD Models
5962-8776202VX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Number of Bits
8
Package / Case
18-CDIP (0.300", 7.62mm)
Supplier Device Package
18-CERDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.