
131521-HMC933LP4E | |
|---|---|
DigiKey Part Number | 1127-1925-ND |
Manufacturer | |
Manufacturer Product Number | 131521-HMC933LP4E |
Description | BOARD EVAL HMC933LP4E |
Customer Reference | |
Detailed Description | HMC933LP4E - Phase Shifter 18GHz ~ 24GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part HMC933LP4E |
Packaging Box | RF Frequency 18GHz ~ 24GHz |
Part Status Obsolete | Function Phase Shifter |
Type Phase Shifter | Base Product Number |
Frequency 18GHz ~ 24GHz |

