
118329-HMC627LP5 | |
|---|---|
DigiKey Part Number | 118329-HMC627LP5-ND |
Manufacturer | |
Manufacturer Product Number | 118329-HMC627LP5 |
Description | BOARD EVAL HMC627LP5E |
Customer Reference | |
Detailed Description | HMC627LP5 - Amplifier 50MHz ~ 1GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 118329-HMC627LP5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Amplifier | |
Frequency | 50MHz ~ 1GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC627LP5 | |
Note | - | |
RF Type | - | |
RF Frequency | 50MHz ~ 1GHz | |
Function | Amplifier | |
Base Product Number |

