
132033-HMC5805LS6 | |
---|---|
DigiKey Part Number | 1127-2791-ND |
Manufacturer | |
Manufacturer Product Number | 132033-HMC5805LS6 |
Description | BOARD EVALUATION HMC5805LS6 |
Customer Reference | |
Detailed Description | HMC5805LS6 - Amplifier 0Hz ~ 40GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Type | Amplifier | |
Frequency | 0Hz ~ 40GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC5805LS6 | |
Note | - |