
110431-HMC516LC5 | |
|---|---|
DigiKey Part Number | 505-110431-HMC516LC5-ND |
Manufacturer | |
Manufacturer Product Number | 110431-HMC516LC5 |
Description | BOARD EVAL LNA MMIC HMC516 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC516LC5 - Amplifier 9GHz ~ 18GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 110431-HMC516LC5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 9GHz ~ 18GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC516LC5 | |
Note | - | |
RF Type | - | |
RF Frequency | 9GHz ~ 18GHz | |
Function | Amplifier | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,238.15000 | $1,238.15 |
| Unit Price without GST: | $1,238.15000 |
|---|---|
| Unit Price with GST: | $1,361.96500 |

