
110381-HMC452QS16G | |
|---|---|
DigiKey Part Number | 505-110381-HMC452QS16G-ND |
Manufacturer | |
Manufacturer Product Number | 110381-HMC452QS16G |
Description | BOARD EVAL HMC452QS16GE 470MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC452QS16G - Amplifier 470MHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 110381-HMC452QS16G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 470MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC452QS16G | |
Note | - | |
RF Type | - | |
RF Frequency | 470MHz | |
Function | Amplifier | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $887.62000 | $887.62 |
| Unit Price without GST: | $887.62000 |
|---|---|
| Unit Price with GST: | $976.38200 |

