
109293-HMC535LP4 | |
|---|---|
DigiKey Part Number | 1127-1920-ND |
Manufacturer | |
Manufacturer Product Number | 109293-HMC535LP4 |
Description | BOARD EVAL HMC535LP4E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC535LP4 - Voltage Controlled Oscillator (VCO) 14.7GHz ~ 15.4GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 109293-HMC535LP4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Voltage Controlled Oscillator (VCO) | |
Frequency | 14.7GHz ~ 15.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC535LP4 | |
Note | - | |
RF Type | - | |
RF Frequency | 14.7GHz ~ 15.4GHz | |
Function | Voltage Controlled Oscillator (VCO) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,220.93000 | $1,220.93 |
| Unit Price without GST: | $1,220.93000 |
|---|---|
| Unit Price with GST: | $1,343.02300 |

