
106842-HMC488MS8G | |
|---|---|
DigiKey Part Number | 1127-1927-ND |
Manufacturer | |
Manufacturer Product Number | 106842-HMC488MS8G |
Description | BOARD EVAL HMC488MS8GE |
Customer Reference | |
Detailed Description | HMC488MS8G - Mixer 4GHz ~ 7GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Mixer | |
Frequency | 4GHz ~ 7GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC488MS8G | |
Note | - | |
RF Type | - | |
RF Frequency | 4GHz ~ 7GHz | |
Function | Mixer |

