Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 12-DFN (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 12-DFN (4x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1763IDE-3.3#TRPBF

DigiKey Part Number
LT1763IDE-3.3#TRPBFTR-ND - Tape & Reel (TR)
LT1763IDE-3.3#TRPBFCT-ND - Cut Tape (CT)
LT1763IDE-3.3#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1763IDE-3.3#TRPBF
Description
IC REG LINEAR 3.3V 500MA 12-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 12-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LT1763IDE-3.3#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.45V @ 500mA
Current - Output
PSRR
65dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
12-WFDFN Exposed Pad
Supplier Device Package
12-DFN (4x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,590
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.11000$12.11
10$9.39300$93.93
25$8.71200$217.80
100$8.01960$801.96
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$7.02967$17,574.17
Manufacturers Standard Package
Unit Price without GST:$12.11000
Unit Price with GST:$13.32100