TMC246B-PA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMC261-PA-T

DigiKey Part Number
175-TMC261-PA-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TMC261-PA-T
Description
IC MTR DRV BIPOLAR 3-5.25V 44QFP
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET SPI, Step/Direction 44-PQFP (10x10)
EDA/CAD Models
TMC261-PA-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
SPI, Step/Direction
Technology
Power MOSFET
Step Resolution
1 ~ 1/256
Applications
General Purpose
Voltage - Supply
3V ~ 5.25V
Voltage - Load
9V ~ 59V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
44-LQFP
Supplier Device Package
44-PQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.