



AMPLA7030S-3R3MT | |
|---|---|
DigiKey Part Number | 535-AMPLA7030S-3R3MTTR-ND - Tape & Reel (TR) 535-AMPLA7030S-3R3MTCT-ND - Cut Tape (CT) 535-AMPLA7030S-3R3MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMPLA7030S-3R3MT |
Description | FIXED IND 3.3UH 6A 30 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 6 A 30mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMPLA7030S-3R3MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.70000 | $1.70 |
| 10 | $1.39900 | $13.99 |
| 100 | $1.14950 | $114.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.54992 | $549.92 |
| 2,000 | $0.51856 | $1,037.12 |
| 3,000 | $0.50106 | $1,503.18 |
| 5,000 | $0.47988 | $2,399.40 |
| 7,000 | $0.46643 | $3,265.01 |
| 10,000 | $0.45260 | $4,526.00 |
| Unit Price without GST: | $1.70000 |
|---|---|
| Unit Price with GST: | $1.87000 |

