
MAXREFDES164# | |
|---|---|
DigiKey Part Number | 175-MAXREFDES164#-ND |
Manufacturer | |
Manufacturer Product Number | MAXREFDES164# |
Description | EVAL BOARD FOR MAX14828 |
Customer Reference | |
Detailed Description | MAX14828 - Transceiver, IO-Link® Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Interface | |
Function | Transceiver, IO-Link® | |
Embedded | Yes, MCU | |
Utilized IC / Part | MAX14828 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $146.10000 | $146.10 |
| 10 | $145.75600 | $1,457.56 |
| 25 | $145.62240 | $3,640.56 |
| 100 | $145.42090 | $14,542.09 |
| Unit Price without GST: | $146.10000 |
|---|---|
| Unit Price with GST: | $160.71000 |

