DC DC Converter Output 4.5V - 24V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC DC Converter Output 4.5V - 24V Input
10-eMGA

MAXM17901AMB+

DigiKey Part Number
MAXM17901AMB+-ND
Manufacturer
Manufacturer Product Number
MAXM17901AMB+
Description
IC REG BUCK 3.3V 300MA 10EMGA
Customer Reference
Detailed Description
DC DC Converter Output 4.5V - 24V Input
Datasheet
 Datasheet
EDA/CAD Models
MAXM17901AMB+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Discontinued at DigiKey
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
24V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-SMD Module
Supplier Device Package
10-eMGA (3x2.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types