
MAX9988ETP+T | |
|---|---|
DigiKey Part Number | MAX9988ETP+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9988ETP+T |
Description | IC BUFFER/SPLITTER LO 20-TQFN |
Customer Reference | |
Detailed Description | RF IC LO Buffers/Splitters DCS, PCS, UMTS 1.5GHz ~ 2.2GHz 40dB Reverse Isolation 20-TQFN (5x5) |
EDA/CAD Models | MAX9988ETP+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | LO Buffers/Splitters | |
Frequency | 1.5GHz ~ 2.2GHz | |
RF Type | DCS, PCS, UMTS | |
Secondary Attributes | 40dB Reverse Isolation | |
Mounting Type | Surface Mount | |
Package / Case | 20-WQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (5x5) | |
Base Product Number |

