
MAX9932EUA+T | |
|---|---|
DigiKey Part Number | MAX9932EUA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9932EUA+T |
Description | IC RF DETECT 2MHZ-1.6GHZ 8UMAX |
Customer Reference | |
Detailed Description | RF Detector IC Cellular, TDMA, CDMA, GPRS, GSM 2MHz ~ 1.6GHz -30dBm ~ 15dBm ±1dB 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9932EUA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Frequency | 2MHz ~ 1.6GHz | |
RF Type | Cellular, TDMA, CDMA, GPRS, GSM | |
Input Range | -30dBm ~ 15dBm | |
Accuracy | ±1dB | |
Voltage - Supply | 2.7V ~ 5.25V | |
Current - Supply | 12 mA | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |

