
MAX9877AERP+T | |
|---|---|
DigiKey Part Number | MAX9877AERP+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9877AERP+T |
Description | IC AMP CLASS D MONO 825MW 20UCSP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) with Stereo Headphones Class D 20-UCSP (1.7x2.56) |
EDA/CAD Models | MAX9877AERP+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class D | |
Output Type | 1-Channel (Mono) with Stereo Headphones | |
Max Output Power x Channels @ Load | 825mW x 1 @ 4Ohm; 53mW x 2 @ 16Ohm | |
Voltage - Supply | 2.7V ~ 5.25V | |
Features | Depop, I2C, Input Multiplexer, Short-Circuit and Thermal Protection, Shutdown, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 20-UCSP (1.7x2.56) | |
Package / Case | 20-WFBGA, CSPBGA | |
Base Product Number |

