TFT-LCD Panels: Gamma Buffer, VCOM Driver PMIC 48-TQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX25169ATM/VY+T

DigiKey Part Number
505-MAX25169ATM/VY+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX25169ATM/VY+T
Description
6-CHANNEL 150MA BACKLIGHT DRIVER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TFT-LCD Panels: Gamma Buffer, VCOM Driver PMIC 48-TQFN (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
TFT-LCD Panels: Gamma Buffer, VCOM Driver
Current - Supply
2mA
Voltage - Supply
2.65V ~ 5.5V, 4.5V ~ 36V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-TQFN (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$11.46940$28,673.50
Manufacturers Standard Package
Unit Price without GST:$11.46940
Unit Price with GST:$12.61634