
MAX14789EGSA+T | |
|---|---|
DigiKey Part Number | 175-MAX14789EGSA+TTR-ND - Tape & Reel (TR) 175-MAX14789EGSA+TCT-ND - Cut Tape (CT) 175-MAX14789EGSA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX14789EGSA+T |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX14789EGSA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 20 mV | |
Data Rate | 25Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.78000 | $11.78 |
| 10 | $9.12000 | $91.20 |
| 25 | $8.45360 | $211.34 |
| 100 | $7.72150 | $772.15 |
| 250 | $7.52956 | $1,882.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $6.80598 | $17,014.95 |
| Unit Price without GST: | $11.78000 |
|---|---|
| Unit Price with GST: | $12.95800 |









