
MAX98363AEWL+T | |
|---|---|
DigiKey Part Number | 505-MAX98363AEWL+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX98363AEWL+T |
Description | SINGLE POWER SOUNDWIRE MONO CLAS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 9-WLP (1.53x1.53) |
Datasheet | Datasheet |
EDA/CAD Models | MAX98363AEWL+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 3.2W x 1 @ 4Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Supplier Device Package | 9-WLP (1.53x1.53) | |
Package / Case | 9-WFBGA, WLBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.50921 | $6,273.02 |
| 5,000 | $2.46048 | $12,302.40 |
| Unit Price without GST: | $2.50921 |
|---|---|
| Unit Price with GST: | $2.76013 |

