
MAX9810BEBS+T | |
|---|---|
DigiKey Part Number | MAX9810BEBS+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9810BEBS+T |
Description | IC AMP CLASS AB MONO 4UCSP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 4-UCSP (1.05x1.05) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 2.3V ~ 5.5V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 4-UCSP (1.05x1.05) | |
Package / Case | 4-WFBGA, CSPBGA | |
Base Product Number |

