
MAX9779ETI+ | |
|---|---|
DigiKey Part Number | MAX9779ETI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9779ETI+ |
Description | IC AMP CLASS AB STER 2.6W 28TQFN |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 28-TQFN (5x5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) with Stereo Headphones | |
Max Output Power x Channels @ Load | 2.6W x 2 @ 3Ohm; 110mW x 2 @ 16Ohm | |
Voltage - Supply | 4.5V ~ 5.5V | |
Features | Depop, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 28-TQFN (5x5) | |
Package / Case | 28-WFQFN Exposed Pad | |
Base Product Number |

