
MAX20011BAFOF/VY+ | |
|---|---|
DigiKey Part Number | 505-MAX20011BAFOF/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20011BAFOF/VY+ |
Description | IC REG BUCK PROG 12A 17FC2QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.5V 1 Output 12A 17-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX20011BAFOF/VY+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.275V | |
Current - Output | ||
Frequency - Switching | 1.1MHz, 2.2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 17-FC2QFN (3.5x3.75) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.77000 | $6.77 |
| 10 | $5.15000 | $51.50 |
| 25 | $4.74240 | $118.56 |
| 100 | $4.29580 | $429.58 |
| 420 | $3.98424 | $1,673.38 |
| 840 | $3.87319 | $3,253.48 |
| 1,260 | $3.81760 | $4,810.18 |
| Unit Price without GST: | $6.77000 |
|---|---|
| Unit Price with GST: | $7.44700 |

