
MAX9584AUA+T | |
|---|---|
DigiKey Part Number | MAX9584AUA+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9584AUA+T |
Description | IC AMP FILTER 8UMAX |
Customer Reference | |
Detailed Description | Video Amp 3 Filter 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9584AUA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Filter | |
Output Type | - | |
Number of Circuits | 3 | |
Slew Rate | - | |
Current - Supply | 3.5 mA | |
Current - Output / Channel | 140 mA | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |

