
MAX9282ACOAXEVKIT# | |
|---|---|
DigiKey Part Number | MAX9282ACOAXEVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX9282ACOAXEVKIT# |
Description | EVAL BOARD FOR MAX9282A |
Customer Reference | |
Detailed Description | MAX9282A - Deserializer Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Interface | |
Function | Deserializer | |
Embedded | - | |
Utilized IC / Part | MAX9282A | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |



