MAX9117EXK-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 69
Unit Price: $4.92000
Datasheet

Similar


Texas Instruments
In Stock: 4,022
Unit Price: $4.53000
Datasheet

Similar


Texas Instruments
In Stock: 5,858
Unit Price: $3.85000
Datasheet
Comparator with Voltage Reference CMOS, Push-Pull, Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9117EXK-T

DigiKey Part Number
MAX9117EXK-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX9117EXK-T
Description
IC COMPARATOR 1 W/VOLT REF SC70
Customer Reference
Detailed Description
Comparator with Voltage Reference CMOS, Push-Pull, Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
MAX9117EXK-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
with Voltage Reference
Number of Elements
1
Output Type
CMOS, Push-Pull, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
1.6V ~ 5.5V
Voltage - Input Offset (Max)
5mV @ 5V
Current - Input Bias (Max)
0.001µA @ 5V
Current - Output (Typ)
50mA
Current - Quiescent (Max)
1.6µA
CMRR, PSRR (Typ)
80dB PSRR
Propagation Delay (Max)
40µs
Hysteresis
4mV
Operating Temperature
-40°C ~ 85°C
Package / Case
5-TSSOP, SC-70-5, SOT-353
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable