
MAX9109EXT+T | |
|---|---|
DigiKey Part Number | MAX9109EXT+TTR-ND - Tape & Reel (TR) MAX9109EXT+TCT-ND - Cut Tape (CT) MAX9109EXT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9109EXT+T |
Description | IC COMPARATOR 1 W/LATCH SC70-6 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch TTL SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX9109EXT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Latch | |
Number of Elements | 1 | |
Output Type | TTL | |
Voltage - Supply, Single/Dual (±) | 4.5V ~ 5.5V | |
Voltage - Input Offset (Max) | 1.6mV @ 5V | |
Current - Input Bias (Max) | 0.125µA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 700µA | |
CMRR, PSRR (Typ) | 86.02dB CMRR, 86.02dB PSRR | |
Propagation Delay (Max) | 25ns | |
Hysteresis | 2mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.93000 | $3.93 |
| 10 | $2.92100 | $29.21 |
| 25 | $2.67200 | $66.80 |
| 100 | $2.39700 | $239.70 |
| 250 | $2.26596 | $566.49 |
| 500 | $2.18694 | $1,093.47 |
| 1,000 | $2.12191 | $2,121.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.05326 | $5,133.15 |
| 5,000 | $2.01190 | $10,059.50 |
| Unit Price without GST: | $3.93000 |
|---|---|
| Unit Price with GST: | $4.32300 |

