Direct

MAX9108EUD | |
|---|---|
DigiKey Part Number | MAX9108EUD-ND |
Manufacturer | |
Manufacturer Product Number | MAX9108EUD |
Description | IC COMPARATOR 4 GEN PUR 14TSSOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) TTL 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9108EUD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | TTL | |
Voltage - Supply, Single/Dual (±) | 4.5V ~ 5.5V | |
Voltage - Input Offset (Max) | 1.6mV @ 5V | |
Current - Input Bias (Max) | 0.125µA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 700µA | |
CMRR, PSRR (Typ) | 86.02dB CMRR, 86.02dB PSRR | |
Propagation Delay (Max) | 25ns | |
Hysteresis | 2mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |


