Comparator with Voltage Reference CMOS, Push-Pull, Rail-to-Rail, TTL 6-WLP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9039BEBT+T

DigiKey Part Number
MAX9039BEBT+TTR-ND - Tape & Reel (TR)
MAX9039BEBT+TCT-ND - Cut Tape (CT)
MAX9039BEBT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX9039BEBT+T
Description
IC COMPARATOR 1 W/VOLT REF 6WLP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Comparator with Voltage Reference CMOS, Push-Pull, Rail-to-Rail, TTL 6-WLP
Datasheet
 Datasheet
EDA/CAD Models
MAX9039BEBT+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
with Voltage Reference
Number of Elements
1
Output Type
CMOS, Push-Pull, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±)
2.5V ~ 5.5V
Voltage - Input Offset (Max)
1mV @ 5V
Current - Input Bias (Max)
1pA @ 5V
Current - Output (Typ)
8mA
Current - Quiescent (Max)
100µA
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Propagation Delay (Max)
450ns
Hysteresis
±3mV
Operating Temperature
-40°C ~ 85°C
Package / Case
6-WFBGA, WLBGA
Mounting Type
Surface Mount
Supplier Device Package
6-WLP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,358
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.06000$4.06
10$3.02900$30.29
25$2.77040$69.26
100$2.48720$248.72
250$2.35208$588.02
500$2.27056$1,135.28
1,000$2.20349$2,203.49
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.13269$5,331.73
5,000$2.09001$10,450.05
Manufacturers Standard Package
Unit Price without GST:$4.06000
Unit Price with GST:$4.46600