Comparator with Latch Complementary, TTL 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX913CSA+T

DigiKey Part Number
175-MAX913CSA+TTR-ND - Tape & Reel (TR)
175-MAX913CSA+TCT-ND - Cut Tape (CT)
175-MAX913CSA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX913CSA+T
Description
IC COMPARATOR 1 W/LATCH 8SOIC
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Comparator with Latch Complementary, TTL 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX913CSA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
with Latch
Number of Elements
1
Output Type
Complementary, TTL
Voltage - Supply, Single/Dual (±)
5V ~ 10V
Voltage - Input Offset (Max)
2mV @ ±5V
Current - Input Bias (Max)
5µA @ ±5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
10mA
CMRR, PSRR (Typ)
110dB CMRR, 100dB PSRR
Propagation Delay (Max)
14ns
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,852
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.73000$16.73
10$13.09900$130.99
25$12.18960$304.74
100$11.19060$1,119.06
250$11.07156$2,767.89
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$9.94154$24,853.85
Manufacturers Standard Package
Unit Price without GST:$16.73000
Unit Price with GST:$18.40300