
MAX9000EUA+T | |
|---|---|
DigiKey Part Number | MAX9000EUA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9000EUA+T |
Description | IC AMP COMP REF 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier, Comparator, Reference IC Smart Card 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9000EUA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Amplifier, Comparator, Reference | |
Applications | Smart Card | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $8.48938 | $21,223.45 |
| Unit Price without GST: | $8.48938 |
|---|---|
| Unit Price with GST: | $9.33832 |

