
MAX6735KASYD3+T | |
|---|---|
DigiKey Part Number | 175-MAX6735KASYD3+TTR-ND - Tape & Reel (TR) 175-MAX6735KASYD3+TCT-ND - Cut Tape (CT) 175-MAX6735KASYD3+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6735KASYD3+T |
Description | IC SUPERVISOR MPU W/WD SOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 3 Channel SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6735KASYD3+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | 1.575V, 2.925V, Adj | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.32000 | $16.32 |
| 10 | $12.76600 | $127.66 |
| 25 | $11.87880 | $296.97 |
| 100 | $10.90300 | $1,090.30 |
| 250 | $10.78196 | $2,695.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $9.68355 | $24,208.88 |
| Unit Price without GST: | $16.32000 |
|---|---|
| Unit Price with GST: | $17.95200 |

