
MAX8819CETI+T | |
|---|---|
DigiKey Part Number | MAX8819CETI+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX8819CETI+T |
Description | IC PMIC W/INT CHARGER 28TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 28-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX8819CETI+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Handheld/Mobile Devices | |
Current - Supply | - | |
Voltage - Supply | 2.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $11.61242 | $29,031.05 |
| Unit Price without GST: | $11.61242 |
|---|---|
| Unit Price with GST: | $12.77366 |

