
MAX8811EEE+T | |
|---|---|
DigiKey Part Number | MAX8811EEE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX8811EEE+T |
Description | IC GATE DRVR HI/LOW SIDE 16QSOP |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC 16-QSOP |
EDA/CAD Models | MAX8811EEE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side, Low-Side | |
Channel Type | Synchronous | |
Number of Drivers | 4 | |
Voltage - Supply | 4.5V ~ 7V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |

