
MAX8687EVKIT# | |
|---|---|
DigiKey Part Number | MAX8687EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX8687EVKIT# |
Description | EVAL BOARD FOR MAX8687 |
Customer Reference | |
Detailed Description | MAX8687 - Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | - | |
Outputs and Type | - | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | - | |
Voltage - Input | - | |
Regulator Topology | - | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | MAX8687 | |
Note | - | |
Base Product Number |

