
MAX8686EVKIT+ | |
|---|---|
DigiKey Part Number | MAX8686EVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX8686EVKIT+ |
Description | EVAL BOARD FOR MAX8686 |
Customer Reference | |
Detailed Description | MAX8686 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 0.7V ~ 5.5V | |
Current - Output | 25A | |
Voltage - Input | 4.5V ~ 20V | |
Regulator Topology | Buck | |
Frequency - Switching | 300kHz ~ 1MHz | |
Contents | Board(s) | |
Utilized IC / Part | MAX8686 | |
Note | - | |
Base Product Number |

