


MAX8569EVKIT+ | |
|---|---|
DigiKey Part Number | MAX8569EVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX8569EVKIT+ |
Description | EVAL BOARD FOR MAX8569 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX8569 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | 200mA | |
Voltage - Input | 1.5V ~ 5.5V | |
Regulator Topology | Boost | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | MAX8569 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $125.79000 | $125.79 |
| Unit Price without GST: | $125.79000 |
|---|---|
| Unit Price with GST: | $138.36900 |

