Supervisor Push-Pull, Totem Pole 1 Channel SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX823TEXK+T

DigiKey Part Number
MAX823TEXK+TTR-ND - Tape & Reel (TR)
MAX823TEXK+TCT-ND - Cut Tape (CT)
MAX823TEXK+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX823TEXK+T
Description
IC SUPERVISOR 1 CHANNEL SC70-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
MAX823TEXK+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
3.08V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,923
Factory Stock: 35,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.04000$10.04
10$7.73300$77.33
25$7.15600$178.90
100$6.52130$652.13
250$6.21868$1,554.67
500$6.03634$3,018.17
1,000$5.88627$5,886.27
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$5.72784$14,319.60
Manufacturers Standard Package
Unit Price without GST:$10.04000
Unit Price with GST:$11.04400