MAX809REUR-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 2,634
Unit Price: $8.08000
Datasheet

Direct


STMicroelectronics
In Stock: 8,513
Unit Price: $0.66000
Datasheet

Direct


Texas Instruments
In Stock: 162,017
Unit Price: $1.46000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,686
Unit Price: $4.87000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4,296
Unit Price: $3.96000
Datasheet

Similar


Microchip Technology
In Stock: 8,444
Unit Price: $0.89000
Datasheet

Similar


Microchip Technology
In Stock: 2,959
Unit Price: $0.89000
Datasheet

Similar


Microchip Technology
In Stock: 4,360
Unit Price: $0.86000
Datasheet

Similar


Microchip Technology
In Stock: 1,706
Unit Price: $0.68000
Datasheet

Similar


Microchip Technology
In Stock: 3,766
Unit Price: $0.68000
Datasheet

Similar


Microchip Technology
In Stock: 9,111
Unit Price: $0.68000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 6,626
Unit Price: $1.39000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,025
Unit Price: $1.18000
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX809REUR-T

DigiKey Part Number
MAX809REUR-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX809REUR-T
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MAX809REUR-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.63V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes