
MAX758AEPA+ | |
|---|---|
DigiKey Part Number | 505-MAX758AEPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX758AEPA+ |
Description | IC REG BUCK ADJ 750MA 8PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.22V 1 Output 750mA 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | MAX758AEPA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16V | |
Current - Output | ||
Frequency - Switching | 160kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.20000 | $27.20 |
| 10 | $21.65900 | $216.59 |
| 50 | $19.43620 | $971.81 |
| 100 | $18.74780 | $1,874.78 |
| 250 | $18.02128 | $4,505.32 |
| 500 | $17.58334 | $8,791.67 |
| Unit Price without GST: | $27.20000 |
|---|---|
| Unit Price with GST: | $29.92000 |

