MAX77827 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX77827QEVKIT#

DigiKey Part Number
505-MAX77827QEVKIT#-ND
Manufacturer
Manufacturer Product Number
MAX77827QEVKIT#
Description
EVAL BOARD FOR MAX77827
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX77827 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Up or Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
-
Current - Output
-
Voltage - Input
-
Regulator Topology
Buck-Boost
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
MAX77827
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Factory Stock: 10
Check for Additional Incoming Stock
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$123.77000$123.77
Manufacturers Standard Package
Unit Price without GST:$123.77000
Unit Price with GST:$136.14700