
MAX77818EWZ+ | |
|---|---|
DigiKey Part Number | MAX77818EWZ+-ND |
Manufacturer | |
Manufacturer Product Number | MAX77818EWZ+ |
Description | IC BATT CHG LI-ION 1CELL 72WLP |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 72-WLP |
Datasheet | Datasheet |
EDA/CAD Models | MAX77818EWZ+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at DigiKey | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Current, Over Voltage | |
Charge Current - Max | 3A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 5V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 72-WFBGA, WLBGA | |
Supplier Device Package | 72-WLP | |
Base Product Number |


