
MAX8614BETD/V+ | |
|---|---|
DigiKey Part Number | 505-MAX8614BETD/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX8614BETD/V+ |
Description | IC REG CONV CCD 2OUT 14TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Converter, CCD Voltage Regulator IC 2 Output 14-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX8614BETD/V+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Converter, CCD | |
Voltage - Input | 2.7V ~ 5.5V | |
Number of Outputs | 2 | |
Voltage - Output | Adj up to 24V, Adj down to -16V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.16000 | $14.16 |
| 10 | $11.03000 | $110.30 |
| 25 | $10.24840 | $256.21 |
| 100 | $9.38910 | $938.91 |
| 300 | $8.90977 | $2,672.93 |
| 500 | $8.73256 | $4,366.28 |
| 1,000 | $8.52930 | $8,529.30 |
| Unit Price without GST: | $14.16000 |
|---|---|
| Unit Price with GST: | $15.57600 |

